Surface mount SIDAC with 150pF capacitance and 0201 package size. Features a 1A clamping current and 14V clamping voltage, with a maximum surge current of 10A. Operates across a wide temperature range from -55°C to 125°C, offering 3.5V DC rated voltage and 2V AC voltage rating. Packaged in tape and reel for efficient assembly.
Kyocera VC020103V151WP technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Clamping Current | 1A |
| Clamping Voltage | 14V |
| Energy | 0.02J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10A |
| Max Varistor Voltage | 8.84V |
| Min Varistor Voltage | 4.76V |
| Max Voltage Rating (AC) | 2V |
| Max Voltage Rating (DC) | 3.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 0201 |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Varistor Voltage | 8.84V |
| Voltage Rating (AC) | 2V |
| DC Rated Voltage | 3.5V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC020103V151WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.