
Surface mount SIDAC with 15.6V varistor voltage, 4A max surge current, and 35V clamping voltage. Features 33pF capacitance, 1A clamping current, and 0.01J energy rating. Operates from -55°C to 125°C with 4V AC and 5.6V DC voltage ratings. Packaged in a 0201 case size, this RoHS compliant component is ideal for transient voltage suppression.
Kyocera VC020105T330WP technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Clamping Current | 1A |
| Clamping Voltage | 35V |
| Depth | 0.3mm |
| Energy | 0.01J |
| Length | 0.6mm |
| Max Breakdown Voltage | 15.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4A |
| Max Varistor Voltage | 15.6V |
| Min Varistor Voltage | 10V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 0201 |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Varistor Voltage | 15.6V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.6V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC020105T330WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.