
Surface mount varistor, 8V varistor voltage with 30% tolerance, designed for surge protection. Features a 4V AC voltage rating and 5.6V DC rated voltage, with a clamping voltage of 17V at 1A clamping current. Offers a maximum surge current of 4A and energy rating of 0.02J. Housed in a compact 0201 (0603 metric) case code, this component operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera VC020105V101WP technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Clamping Current | 1A |
| Clamping Voltage | 17V |
| Energy | 0.02J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4A |
| Max Varistor Voltage | 9.6V |
| Min Varistor Voltage | 6.4V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size Code | 0201 |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Varistor Voltage | 8V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.6V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC020105V101WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.