Kyocera VC020116T150WP technical specifications.
| Capacitance | 200pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Clamping Voltage | 45V |
| Energy | 0.01J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1A |
| Max Varistor Voltage | 29.3V |
| Min Varistor Voltage | 21.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Varistor Voltage | 25.5V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 16V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC020116T150WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.