The Kyocera VC040205X150RP is a SIDAC with a capacitance of 175pF and a clamping voltage of 18V. It is rated for a maximum surge current of 20A and has a DC rated voltage of 5.6V. This component is available in a 0402 package and is suitable for surface mount applications. The operating supply voltage is 5.6V and the voltage rating (AC) is 4V. The component is RoHS compliant and is packaged in tape and reel with 10,000 units per package.
Kyocera VC040205X150RP technical specifications.
| Capacitance | 175pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 18V |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.6V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VC |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.6V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC040205X150RP to view detailed technical specifications.
No datasheet is available for this part.