
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features 4VAC/5.6VDC voltage rating, 8.5V varistor voltage (±20% tolerance), and 1A clamping current at 18V. Handles up to 20A surge current with 0.05J energy absorption. 0402 package size (1mm x 0.5mm x 0.6mm) with 175pF capacitance and 1nH inductance. Operating temperature range of -55°C to +125°C, RoHS compliant.
Kyocera VC040205X150WP technical specifications.
| Capacitance | 175pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Current | 1A |
| Clamping Voltage | 18V |
| Clamping Voltage-Max | 18V |
| Depth | 0.5mm |
| Energy | 0.05J |
| Height | 0.6mm |
| Inductance | 1nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20A |
| Max Surge Current | 20A |
| Max Varistor Voltage | 10.2V |
| Min Varistor Voltage | 6.8V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Varistor Voltage | 8.5V |
| Voltage Rating | 5.6V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 20% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC040205X150WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
