
Surface mount SIDAC with a 12.7V varistor voltage, 9V DC rated voltage, and 6.4V AC voltage rating. Features a 20A max surge current, 1A clamping current, and 22V clamping voltage. This component offers 175pF capacitance and is housed in a compact 0402 (1005 metric) package. Operating temperature range is -55°C to 125°C, and it is lead-free and RoHS compliant.
Kyocera VC040209X200WP technical specifications.
| Capacitance | 175pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Current | 1A |
| Clamping Voltage | 22V |
| Energy | 0.05J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20A |
| Max Varistor Voltage | 14.61V |
| Min Varistor Voltage | 10.8V |
| Max Voltage Rating (AC) | 6.4V |
| Max Voltage Rating (DC) | 9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Varistor Voltage | 12.7V |
| Voltage Rating (AC) | 6.4V |
| DC Rated Voltage | 9V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC040209X200WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
