
Surface mount SIDAC with 18.5V varistor voltage and 14V DC rated voltage. Features 1A clamping current, 32V clamping voltage, and 20A max surge current. Operates across a -55°C to 125°C temperature range. Packaged in a 0402 (1005 metric) ceramic case, this component is lead-free and RoHS compliant.
Kyocera VC040214X300WP technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Current | 1A |
| Clamping Voltage | 32V |
| Clamping Voltage-Max | 32V |
| Depth | 0.5mm |
| Energy | 0.05J |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20A |
| Max Surge Current | 20A |
| Max Varistor Voltage | 20.72V |
| Min Varistor Voltage | 16.28V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Varistor Voltage | 18.5V |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Voltage Tolerance | 12% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC040214X300WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.