Surface mount SIDAC with a 42V clamping voltage and 1A clamping current. Features a 25.5V varistor voltage, 18V DC rated voltage, and 13V AC voltage rating. Operates across a -55°C to 125°C temperature range with a 65pF capacitance. Packaged in a 0402 (1005 metric) case, this RoHS compliant component offers 20A max surge current handling.
Kyocera VC040218X400RP technical specifications.
| Capacitance | 65pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Current | 1A |
| Clamping Voltage | 42V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20A |
| Max Voltage Rating (AC) | 13V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Varistor Voltage | 25.5V |
| Voltage Rating (AC) | 13V |
| DC Rated Voltage | 18V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC040218X400RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.