
Surface mount SIDAC with a 25.5V varistor voltage and 18V DC rated voltage. Features a 20A max output current and 1A clamping current at 42V clamping voltage. This 0402 package component offers 65pF capacitance and 1nH inductance, operating from -55°C to 125°C. RoHS compliant and lead-free.
Kyocera VC040218X400WP technical specifications.
| Capacitance | 65pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Current | 1A |
| Clamping Voltage | 42V |
| Clamping Voltage-Max | 42V |
| Depth | 0.5mm |
| Energy | 0.05J |
| Height | 0.6mm |
| Inductance | 1nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20A |
| Max Surge Current | 20A |
| Max Varistor Voltage | 28.05V |
| Min Varistor Voltage | 22.95V |
| Max Voltage Rating (AC) | 13V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Varistor Voltage | 25.5V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 13V |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 10% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC040218X400WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.