Kyocera VC060303A100D technical specifications.
| Capacitance | 1.45nF |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 2.3V |
| Max Voltage Rating (DC) | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Varistor Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC060303A100D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.