Surface mount SIDAC with a 2.3VAC/3.3VDC voltage rating, 12V clamping voltage, and 1A clamping current. Features a 1.45nF capacitance and 30A current rating, operating across a -55°C to 125°C temperature range. Packaged in a 0603 (1608 metric) case, this RoHS compliant component is supplied on tape and reel.
Kyocera VC060303A100TP technical specifications.
| Capacitance | 1.45nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 12V |
| Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Voltage Rating (AC) | 2.3V |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Varistor Voltage | 5V |
| Voltage Rating (AC) | 2.3V |
| DC Rated Voltage | 3.3V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC060303A100TP to view detailed technical specifications.
No datasheet is available for this part.