Kyocera VC060305A150TP technical specifications.
| Capacitance | 750pF |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 18V |
| Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.6V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Tolerance | 20% |
| Varistor Voltage | 8.5V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.6V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC060305A150TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.