
Surface mount SIDAC with a 12.7V varistor voltage and 15% tolerance. Features a 9V DC rated voltage and 6.4V AC rated voltage, with a maximum operating temperature of 125°C. This component offers a 30A maximum surge current and 0.1J energy absorption within a compact 0603 case code. It includes 550pF capacitance and 1nH inductance, with a clamping voltage of 22V.
Kyocera VC060309A200DP technical specifications.
| Capacitance | 550pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 22V |
| Clamping Voltage-Max | 22V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Height | 0.9mm |
| Inductance | 1nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 14.61V |
| Min Varistor Voltage | 10.8V |
| Max Voltage Rating (AC) | 6.4V |
| Max Voltage Rating (DC) | 9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 12.7V |
| Voltage Rating | 9V |
| Voltage Rating (AC) | 6.4V |
| DC Rated Voltage | 9V |
| Voltage Tolerance | 15% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC060309A200DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
