
Surface mount SIDAC with 6.4VAC/9VDC voltage rating, 12.7V varistor voltage, and 22V clamping voltage. Features 0.1J energy absorption, 1A clamping current, and 30A max surge current. Operates from -55°C to 125°C with 550pF capacitance. Packaged in 0603 (1608 metric) ceramic case, tape and reel, 4000 units per reel. Lead-free and RoHS compliant.
Kyocera VC060309A200RP technical specifications.
| Capacitance | 550pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 22V |
| Clamping Voltage-Max | 22V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 14.61V |
| Min Varistor Voltage | 10.8V |
| Max Voltage Rating (AC) | 6.4V |
| Max Voltage Rating (DC) | 9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 12.7V |
| Voltage Rating | 9V |
| Voltage Rating (AC) | 6.4V |
| DC Rated Voltage | 9V |
| Voltage Tolerance | 15% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC060309A200RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
