
Surface mount SIDAC with 12.7V varistor voltage and 15% tolerance. Features 9V DC rated voltage and 6.4V AC voltage rating. Offers 30A max surge current, 1A clamping current, and 22V clamping voltage. Operates from -55°C to 125°C with 550pF capacitance and 0.1J energy rating. Packaged in a 0603 ceramic case, lead-free and RoHS compliant.
Kyocera VC060309A200TP technical specifications.
| Capacitance | 550pF |
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 22V |
| Current Rating | 1A |
| Depth | 0.8mm |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 14.61V |
| Min Varistor Voltage | 10.8V |
| Max Voltage Rating (AC) | 6.4V |
| Max Voltage Rating (DC) | 9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 0603 |
| Tolerance | 15% |
| Varistor Voltage | 12.7V |
| Voltage Rating (AC) | 6.4V |
| DC Rated Voltage | 9V |
| Voltage Tolerance | 15% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC060309A200TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
