
Surface mount multilayer ceramic varistor, 14V DC rated voltage, 10V AC rated voltage. Features 350pF capacitance, 18.5V varistor voltage (16.28V min, 20.72V max), and 32V clamping voltage. Designed for 14V operating supply, with 30A max surge and output current. Encased in a 0603 (1608 metric) ceramic package, this lead-free, RoHS compliant component offers 0.1J energy absorption.
Kyocera VC060314A300DP technical specifications.
| Capacitance | 350pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 32V |
| Clamping Voltage-Max | 32V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 20.72V |
| Min Varistor Voltage | 16.28V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 18.5V |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Voltage Tolerance | 12% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC060314A300DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
