
Surface mount transient voltage suppressor with 14V DC rated voltage and 10V AC rated voltage. Features 350pF capacitance, 1A clamping current, and 32V clamping voltage. Constructed from ceramic material in a 0603 (1608 metric) case code. Offers ESD protection and operates across a -55°C to 125°C temperature range. RoHS compliant and lead-free.
Kyocera VC060314A300RP technical specifications.
| Capacitance | 350pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 32V |
| Clamping Voltage-Max | 32V |
| Depth | 0.8mm |
| Energy | 0.1J |
| ESD Protection | Yes |
| Height | 0.9mm |
| Inductance | 1nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 20.72V |
| Min Varistor Voltage | 16.28V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 18.5V |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Voltage Tolerance | 12% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC060314A300RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
