
Surface mount SIDAC with 10V AC and 14V DC voltage ratings. Features a 18.5V varistor voltage, 32V clamping voltage, and 1A clamping current. This component offers a 30A max surge current and 30pF capacitance, operating across a -55°C to 125°C temperature range. Packaged in a 0603 (1608 metric) case, it is lead-free and RoHS compliant.
Kyocera VC060314A300TP technical specifications.
| Capacitance | 30pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 32V |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 14V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 12% |
| Varistor Voltage | 18.5V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC060314A300TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
