
Surface mount varistor, 18V DC rated voltage, 13V AC rated voltage, with a 25.5V varistor voltage and 10% tolerance. Features a 30A max surge current, 1A clamping current, and 42V clamping voltage. This ceramic component offers 150pF capacitance and 0.1J energy handling in a compact 0603 package. Operating temperature range is -55°C to 125°C, and it is lead-free and RoHS compliant.
Kyocera VC060318A400DP technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 42V |
| Clamping Voltage-Max | 42V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 28.05V |
| Min Varistor Voltage | 22.95V |
| Max Voltage Rating (AC) | 13V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 25.5V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 13V |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC060318A400DP to view detailed technical specifications.
No datasheet is available for this part.
