
Transient Voltage Suppressor, SIDAC type, featuring a 60V clamping voltage and 30A surge current capability. This surface mount component offers 0.1J energy absorption and a 34.5V varistor voltage. Constructed from ceramic material, it is housed in a compact 0603 (1608 metric) package with SMD/SMT termination. Operating across a wide temperature range of -55°C to 125°C, it boasts 155pF capacitance and 1nH inductance.
Kyocera VC060326A580DP technical specifications.
| Capacitance | 155pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 60V |
| Clamping Voltage-Max | 60V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Height | 0.9mm |
| Inductance | 1nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 37.95V |
| Min Varistor Voltage | 31.05V |
| Max Voltage Rating (AC) | 18V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 34.5V |
| Voltage Rating (AC) | 18V |
| DC Rated Voltage | 26V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC060326A580DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
