
Kyocera VC060326A580R technical specifications.
| Capacitance | 155pF |
| Package/Case | 0603 |
| Clamping Voltage | 60V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 26V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | VC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC060326A580R to view detailed technical specifications.
No datasheet is available for this part.