
Surface mount multilayer ceramic varistor, 0603 case code, featuring a 26V DC voltage rating and 18V AC voltage rating. Offers a 34.5V varistor voltage with a 10% tolerance, clamping at 60V with a maximum surge current of 30A. This component provides 155pF capacitance and is designed for surface mount applications with SMD/SMT termination. Operating temperature range is -55°C to 125°C, packaged in tape and reel.
Kyocera VC060326A580RP technical specifications.
| Capacitance | 155pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 60V |
| Clamping Voltage-Max | 60V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 37.95V |
| Min Varistor Voltage | 31.05V |
| Max Voltage Rating (AC) | 18V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 34.5V |
| Voltage Rating | 26V |
| Voltage Rating (AC) | 18V |
| DC Rated Voltage | 26V |
| Voltage Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC060326A580RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.