
Surface mount SIDAC with 18VAC/26VDC voltage rating, 34.5V varistor voltage, and 1A current rating. Features a 60V clamping voltage, 30A max surge current, and 155pF capacitance. Packaged in a 0603 SMD case, this RoHS compliant component operates from -55°C to 125°C and is supplied on tape and reel.
Kyocera VC060326A580TP technical specifications.
| Capacitance | 155pF |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 60V |
| Current Rating | 1A |
| Depth | 0.8mm |
| Energy | 0.1J |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Voltage Rating (AC) | 18V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Operating Supply Voltage | 26V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Tolerance | 10% |
| Varistor Voltage | 34.5V |
| Voltage Rating (AC) | 18V |
| DC Rated Voltage | 26V |
| Voltage Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC060326A580TP to view detailed technical specifications.
No datasheet is available for this part.
