Kyocera VC060330A650DM technical specifications.
| Capacitance | 125pF |
| Clamping Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 21V |
| Max Voltage Rating (DC) | 30V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Size Code | 0603 |
| Varistor Voltage | 41V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera VC060330A650DM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.