Surface mount multilayer varistor offering 18V DC rated voltage and 14V AC rated voltage. Features a 3pF capacitance, 100mA max surge current, and 100nA max output current. Operates across a -55°C to 125°C temperature range. Packaged in a 0603 (1608 metric) case, this lead-free and RoHS compliant component is supplied on tape and reel.
Kyocera VC06AG183R0YAT1A technical specifications.
| Capacitance | 3pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage-Max | 18V |
| Depth | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100nA |
| Max Surge Current | 100mA |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC06AG183R0YAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.