
Surface mount SIDAC with 18V DC rated voltage and 14V AC voltage rating. Features 30A current rating, 1A clamping current, and 50V clamping voltage. Operates across a -55°C to 125°C temperature range. Housed in a compact 0603 (1608 metric) ceramic package with SMD/SMT termination. RoHS compliant and lead-free.
Kyocera VC06LC18X500DP technical specifications.
| Capacitance | 50pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 50V |
| Clamping Voltage-Max | 50V |
| Current Rating | 30A |
| Depth | 0.8mm |
| Energy | 0.05J |
| Height | 900um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 40V |
| Min Varistor Voltage | 25V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC06LC18X500DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
