
Surface mount SIDAC with 14VAC/18VDC voltage rating, 50V clamping voltage, and 1A clamping current. Features 0.05J energy absorption, 30A surge current capability, and a varistor voltage range of 25V to 40V. Operates across a wide temperature range of -55°C to 125°C, with a capacitance of 50pF. Packaged in a 0603 (1608 metric) case, this RoHS compliant component is supplied on tape and reel.
Kyocera VC06LC18X500TP technical specifications.
| Capacitance | 50pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 50V |
| Current Rating | 30A |
| Energy | 0.05J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 40V |
| Min Varistor Voltage | 25V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | StaticGuard |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 32.5V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC06LC18X500TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.