
Surface mount SIDAC with 5V varistor voltage, 3.3V DC rated voltage, and 2.3V AC voltage rating. Features 40A max surge current, 1A clamping current, and 12V clamping voltage. Capacitance is 1.4nF, with a 0805 case code. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Kyocera VC080503A100RP technical specifications.
| Capacitance | 1.4nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 12V |
| Clamping Voltage-Max | 12V |
| Current Rating | 1mA |
| Depth | 1.25mm |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Surge Current | 40A |
| Max Varistor Voltage | 6V |
| Min Varistor Voltage | 4V |
| Max Voltage Rating (AC) | 2.3V |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 5V |
| Voltage Rating | 3.3V |
| Voltage Rating (AC) | 2.3V |
| DC Rated Voltage | 3.3V |
| Voltage Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC080503A100RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
