Kyocera VC080503A100TP technical specifications.
| Capacitance | 1.4nF |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 12V |
| Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Max Voltage Rating (AC) | 2.3V |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Tolerance | 20% |
| Varistor Voltage | 5V |
| Voltage Rating (AC) | 2.3V |
| DC Rated Voltage | 3.3V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC080503A100TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.