
Surface mount SIDAC with 2.3VAC/3.3VDC voltage rating, 5nF capacitance, and 12V clamping voltage. Features 0.3J energy absorption, 1A clamping current, and 120A max surge current. Operates from -55°C to 125°C, constructed from ceramic material, and is lead-free and RoHS compliant. Packaged in tape and reel for 0805 case code (2012 metric).
Kyocera VC080503C100RP technical specifications.
| Capacitance | 5nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 12V |
| Energy | 0.3J |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 120A |
| Max Varistor Voltage | 6V |
| Min Varistor Voltage | 4V |
| Max Voltage Rating (AC) | 2.3V |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 5V |
| Voltage Rating (AC) | 2.3V |
| DC Rated Voltage | 3.3V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC080503C100RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
