Kyocera VC080505A150R technical specifications.
| Capacitance | 1.1nF |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.6V |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Varistor Voltage | 8.5V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC080505A150R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.