
Surface mount SIDAC with 8.5V varistor voltage, 5.6V DC rated voltage, and 4V AC voltage rating. Features 120A max surge current, 1A clamping current at 18V clamping voltage, and 0.3J energy absorption. This ceramic component offers a 3nF capacitance and 1.5nH inductance within an 0805 (2012 metric) case. Operating temperature range is -55°C to 125°C, with UL approval and RoHS compliance.
Kyocera VC080505C150DP technical specifications.
| Approvals | UL |
| Capacitance | 3nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 18V |
| Clamping Voltage-Max | 18V |
| Depth | 1.25mm |
| Energy | 0.3J |
| Height | 1.02mm |
| Inductance | 1.5nH |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 120A |
| Max Surge Current | 120A |
| Max Varistor Voltage | 10.2V |
| Min Varistor Voltage | 6.8V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.6V |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 8.5V |
| Voltage Rating | 5.6V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC080505C150DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
