
Surface mount SIDAC with 4VAC/5.6VDC voltage rating, 8.5V varistor voltage, and 18V clamping voltage. Features 0.03J energy absorption, 1A clamping current, and 120A max surge current. Operates across a -55°C to 125°C temperature range. Packaged in an 0805 (2012 metric) case with 3nF capacitance.
Kyocera VC080505C150TP technical specifications.
| Capacitance | 3nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 18V |
| Energy | 0.03J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 120A |
| Max Varistor Voltage | 10.2V |
| Min Varistor Voltage | 6.8V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5.6V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 8.5V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.6V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC080505C150TP to view detailed technical specifications.
No datasheet is available for this part.