
Surface mount SIDAC with 12.7V varistor voltage, 9V DC rated voltage, and 6.4V AC rated voltage. Features 40A max output and surge current, with a 1A clamping current at 22V clamping voltage. This ceramic component has a 0805 case size, 750pF capacitance, and 1.5nH inductance, operating from -55°C to 125°C. Lead-free and RoHS compliant.
Kyocera VC080509A200DP technical specifications.
| Capacitance | 750pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 22V |
| Clamping Voltage-Max | 22V |
| Depth | 1.25mm |
| Energy | 0.1J |
| Height | 1.02mm |
| Inductance | 1.5nH |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Surge Current | 40A |
| Max Varistor Voltage | 14.61V |
| Min Varistor Voltage | 10.8V |
| Max Voltage Rating (AC) | 6.4V |
| Max Voltage Rating (DC) | 9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 12.7V |
| Voltage Rating | 9V |
| Voltage Rating (AC) | 6.4V |
| DC Rated Voltage | 9V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC080509A200DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.