
Surface mount multilayer ceramic varistor offering 12V DC rated voltage and 8.5V AC rated voltage. Features a 16V varistor voltage with a 15% tolerance, 27V clamping voltage, and 1A clamping current. This 0805 package component boasts a 525pF capacitance, 40A maximum surge current, and 0.1J energy rating, operating from -55°C to 125°C. RoHS compliant and lead-free.
Kyocera VC080512A250DP technical specifications.
| Approvals | UL |
| Capacitance | 525pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 27V |
| Clamping Voltage-Max | 27V |
| Depth | 1.25mm |
| Energy | 0.1J |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Surge Current | 40A |
| Max Varistor Voltage | 18.4V |
| Min Varistor Voltage | 13.6V |
| Max Voltage Rating (AC) | 8.5V |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 16V |
| Voltage Rating | 12V |
| Voltage Rating (AC) | 8.5V |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 15% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC080512A250DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
