
Surface mount multilayer ceramic varistor with 14V DC rated voltage and 18.5V varistor voltage. Features 32V clamping voltage, 1A clamping current, and 40A max surge current. Offers 325pF capacitance and 0.1J energy rating within an 0805 (2012 metric) case. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant.
Kyocera VC080514A300RP technical specifications.
| Capacitance | 325pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 32V |
| Clamping Voltage-Max | 32V |
| Depth | 1.25mm |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 40A |
| Max Varistor Voltage | 20.72V |
| Min Varistor Voltage | 16.28V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 18.5V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Voltage Tolerance | 12% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC080514A300RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
