
Kyocera VC080514A300TP technical specifications.
| Capacitance | 325pF |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 32V |
| Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 14V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Tolerance | 12% |
| Varistor Voltage | 18.5V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC080514A300TP to view detailed technical specifications.
No datasheet is available for this part.