
Surface mount SIDAC with 25.5V varistor voltage and 10% tolerance. Features 18V DC rated voltage, 13V AC rated voltage, and a maximum operating current of 30A. This 0805 package component offers 42V clamping voltage and 1A clamping current, with a capacitance of 225pF and inductance of 1.5nH. Operating temperature range is -55°C to 125°C.
Kyocera VC080518A400DP technical specifications.
| Capacitance | 225pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 42V |
| Clamping Voltage-Max | 42V |
| Depth | 1.25mm |
| Energy | 0.1J |
| Height | 1.02mm |
| Inductance | 1.5nH |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 28.05V |
| Min Varistor Voltage | 22.95V |
| Max Voltage Rating (AC) | 13V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 25.5V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 13V |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC080518A400DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
