
Surface mount SIDAC with 13VAC/18VDC maximum voltage rating. Features 100A maximum surge current, 42V clamping voltage, and 25.5V varistor voltage. This component offers 550pF capacitance and operates within a -55°C to 125°C temperature range. Packaged in an 0805 SMD case, it is lead-free and RoHS compliant.
Kyocera VC080518C400TP technical specifications.
| Capacitance | 550pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 42V |
| Clamping Voltage-Max | 42V |
| Depth | 1.25mm |
| Energy | 0.3J |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Voltage Rating (AC) | 13V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 25.5V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 13V |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC080518C400TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
