
Surface mount SIDAC with 34.5V varistor voltage and 26V DC rated voltage. Features 100A max surge current, 60V clamping voltage, and 1A clamping current. Constructed with ceramic material in an 0805 package, offering 250pF capacitance and 1.5nH inductance. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
Kyocera VC080526C580DP technical specifications.
| Capacitance | 250pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 60V |
| Clamping Voltage-Max | 60V |
| Depth | 1.25mm |
| Energy | 0.3J |
| Height | 1.02mm |
| Inductance | 1.5nH |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 37.95V |
| Min Varistor Voltage | 31.05V |
| Max Voltage Rating (AC) | 18V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 34.5V |
| Voltage Rating | 26V |
| Voltage Rating (AC) | 18V |
| DC Rated Voltage | 26V |
| Voltage Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC080526C580DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
