
Surface mount SIDAC with 41V varistor voltage and 30A max surge current. Features 67V clamping voltage, 90pF capacitance, and 0.1J energy absorption. Rated for 30V DC and 65V AC, with a 30A max output current. Operates from -55°C to 125°C in a 0805 package.
Kyocera VC080530A650RP technical specifications.
| Capacitance | 90pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 67V |
| Clamping Voltage-Max | 67V |
| Depth | 1.25mm |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 45.1V |
| Min Varistor Voltage | 36.9V |
| Max Voltage Rating (AC) | 21V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 41V |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 30V |
| Voltage Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC080530A650RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
