Kyocera VC080530A650TP technical specifications.
| Capacitance | 90pF |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 67V |
| Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Voltage Rating (AC) | 21V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Tolerance | 10% |
| Varistor Voltage | 41V |
| Voltage Rating (AC) | 21V |
| DC Rated Voltage | 30V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC080530A650TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.