Bidirectional SIDAC electronic component for surface mount applications. Features a 41V varistor voltage with a 10% tolerance, operating at 30V DC. Offers a 1A current rating and a maximum surge current of 80A, with a clamping voltage of 67V. Housed in an 0805 (2012 metric) case code, this RoHS compliant component operates from -55°C to 125°C.
Kyocera VC080530C650DP technical specifications.
| Capacitance | 250pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Voltage | 67V |
| Current Rating | 1A |
| Energy | 0.3J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 80A |
| Max Varistor Voltage | 45.1V |
| Min Varistor Voltage | 36.9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 41V |
| Voltage Rating (AC) | 21V |
| DC Rated Voltage | 30V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC080530C650DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.