
Surface mount SIDAC with a 47V varistor voltage, 38V DC rated voltage, and 30V AC voltage rating. Features 80A max surge current, 77V clamping voltage, and 0.3J energy handling. Operates across a -55°C to 125°C temperature range with 200pF capacitance. Packaged in an 0805 (2012 metric) case, this component is RoHS compliant and supplied on tape and reel.
Kyocera VC080538C770DP technical specifications.
| Capacitance | 200pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Voltage | 77V |
| Energy | 0.3J |
| Height | 1mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 80A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Termination | SMD/SMT |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC080538C770DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.