
Surface mount transient voltage suppressor with a 30A current rating and 50V clamping voltage. Features 80pF capacitance, 0.1J energy absorption, and a 0805 package size. Operates across a -55°C to 125°C temperature range, with AC and DC voltage ratings of 14V and 18V respectively. This lead-free, RoHS compliant component offers 30A peak pulse current capability.
Kyocera VC08LC18A500DP technical specifications.
| Capacitance | 80pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 50V |
| Clamping Voltage-Max | 50V |
| Current Rating | 30A |
| Depth | 1.25mm |
| Energy | 0.1J |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 40V |
| Min Varistor Voltage | 25V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC08LC18A500DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.