
Surface mount SIDAC with 18V DC rated voltage and 14V AC voltage rating. Features a 30A current rating, 1A clamping current, and 50V clamping voltage. Capacitance is 80pF, with a varistor voltage range of 25V to 40V. Housed in a 0805 package, this RoHS compliant component operates from -55°C to 125°C.
Kyocera VC08LC18A500RP technical specifications.
| Capacitance | 80pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 50V |
| Clamping Voltage-Max | 50V |
| Current Rating | 30A |
| Depth | 1.25mm |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 40V |
| Min Varistor Voltage | 25V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC08LC18A500RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
