
Surface mount SIDAC with a 5V varistor voltage, 150A max surge current, and 12V clamping voltage. Features 4.7nF capacitance, 0.4J energy rating, and 3.3V DC rated voltage. Operates across a wide temperature range from -55°C to 125°C. Packaged in a 1206 (3216 metric) ceramic case, this lead-free and RoHS compliant component is ideal for transient voltage suppression.
Kyocera VC120603D100RP technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 12V |
| Clamping Voltage-Max | 12V |
| Energy | 0.4J |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 150A |
| Max Surge Current | 150A |
| Max Varistor Voltage | 6V |
| Min Varistor Voltage | 4V |
| Max Voltage Rating (AC) | 2.3V |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 5V |
| Voltage Rating | 3.3V |
| Voltage Rating (AC) | 2.3V |
| DC Rated Voltage | 3.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC120603D100RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.