
Surface mount SIDAC with a 1206 case code, featuring a 8.5V varistor voltage and 20% tolerance. Offers a maximum surge current of 40A and a clamping current of 1A at 18V clamping voltage. This ceramic component operates between -55°C and 125°C, with a DC rated voltage of 5.6V and an AC voltage rating of 15.5V. Includes 1.2nF capacitance and 0.1J energy rating, packaged in tape and reel.
Kyocera VC120605A150RP technical specifications.
| Capacitance | 1.2nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 18V |
| Depth | 1.6mm |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Max Varistor Voltage | 10.2V |
| Min Varistor Voltage | 6.8V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 8.5V |
| Voltage Rating (AC) | 15.5V |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC120605A150RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
