Kyocera VC120605D150TP technical specifications.
| Capacitance | 3nF |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 18V |
| Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 150A |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.6V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Tolerance | 20% |
| Varistor Voltage | 8.5V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.6V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC120605D150TP to view detailed technical specifications.
No datasheet is available for this part.
